
Wima MKS4J036805I00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.68 µF 630 V DC 10 % 22.5 mm (L x W x H) 26.5 x 11
Number
Highlights & Details
Wima MKS4J036805I00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 11 x 21 mm
- Capacity (elec.)
0.68 µF
- Nominal voltage
630 V DC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
26.5 mm
- Width
11 mm
- Height
21 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS4J036805I00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
630 V/DC/400 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459820 Wima MKS4J036805I00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.68 µF 630 V DC 10 % 22.5 mm (L x W x H) 26.5 x 11
User & Safety Instructions
User & Safety Instructions 459820 Wima MKS4J036805I00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.68 µF 630 V DC 10 % 22.5 mm (L x W x H) 26.5 x 11


