Technical data
- Wire length: 6 mm
Packaging type | Bulk |
---|---|
Type | Radial lead |
Capacity (elec.) | 1 µF |
Nominal voltage | 630 V DC |
Tolerance ± | 5 % |
Material | Polyester |
Connection | Solder pins |
Length | 31.5 mm |
Width | 11 mm |
Height | 21 mm |
CS | 27.5 mm |
---|---|
Min. temperature | -55 °C |
Max. temperature | +100 °C |
Content | 459 pc(s) |
Packaging type (details) | Loose Products/EPS Standard |
Dim | (L x W x H) 31.5 x 11 x 21 mm |
Type | MKS4J041006B00JSSD |
RoHS-compliant | Yes |
Product type | MKS thin film capacitor |
Documents & Downloads
Thin film capacitor MKS4
Highlights & Details
- Bulk 459 ST
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Wima
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors