Wima MKX21W24703H00KSSD 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.047 µF 275 V AC 10 % 10 mm (L x W x H) 13 x

  • Item no.: 451095
  • Manufacturer no.: MKX21W24703H00KSSD
  • EAN: 2050000127090

Capacitor MKP-X2 0.047-F 275VAC 20%

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 451095
  • Manufacturer no.: MKX21W24703H00KSSD
  • EAN: 2050000127090

Capacitor MKP-X2 0.047-F 275VAC 20%

  • Warranty: 24 months
  • Manufacturer: Wima
  • Plastic housing coating UL 94 V-0
  • Test category after IEC 55/100/56B
  • Insulation values ≥ 15 x 103MΩ/5000 s
  • Loss factors ≤ 10 to 30 x 10-4@1 kHz.
Type Radial lead
Capacity (elec.) 0.047 µF
Nominal voltage 275 V AC
Dielectric Metallised poypropylene foil
Tolerance ± 10 %
Connection Solder pins
Length 13 mm
Width 6 mm
Height 12.5 mm
CS 10 mm
Min. temperature -55 °C
Max. temperature +105 °C
Content 1 pc(s)
Type MKX21W24703H00KSSD
Nominal voltage (details) 275 V AC
Capacity (elec.) 0.047 µF
Product type MKP-X2 suppression capacitor

Technical data

  • Plastic housing coating UL 94 V-0
  • Test category after IEC 55/100/56B
  • Insulation values ≥ 15 x 103MΩ/5000 s
  • Loss factors ≤ 10 to 30 x 10-4@1 kHz.
Type Radial lead
Capacity (elec.) 0.047 µF
Nominal voltage 275 V AC
Dielectric Metallised poypropylene foil
Tolerance ± 10 %
Connection Solder pins
Length 13 mm
Width 6 mm
Height 12.5 mm
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors