Wima MP 3-X1 0,068uF 20% 300V RM22,5 1 pc(s) MP3-X1 suppression capacitor Radial lead 0.068 µF 300 V AC 20 % 22.5 mm (L

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 300 V AC
Tolerance ± 20 %
Material Metallized paper
Connection Solder pins
Length 28 mm
Width 8 mm
Height 20 mm
CS 22.5 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Type MP 3-X1 0,068uF 20% 300V RM22,5
Product type MP3-X1 suppression capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.068 µF
Nominal voltage 300 V AC
Tolerance ± 20 %
Material Metallized paper
Connection Solder pins
Length 28 mm
Width 8 mm
Height 20 mm
CS 22.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors