
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
5
2% = € 0.03
€ 1.22
10
5% = € 0.06
€ 1.19
50
10% = € 0.12
€ 1.13
100
20% = € 0.25
€ 1.00
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
Technical specifications
- Wire length: 6 mm
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
6800 pF
- Nominal voltage
300 V AC
- Tolerance ±
20 %
- Length
19 mm
- Width
5 mm
- Height
13 mm
- CS
15 mm
- Material
Metallized paper
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Content
1 pc(s)
- Dim
(L x W x H) 19 x 5 x 13 mm
- Type
MP 3-X1 6800 pF 300V RM10 20%
- Product type
MP3-X1 suppression capacitor
Documents & Downloads
Datasheet
Datasheet 1569975 Wima MPX12W1680FC00MSSD-1 MP3-X1 suppression capacitor Radial lead 6800 pF 300 V AC 20 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569975 Wima MPX12W1680FC00MSSD-1 MP3-X1 suppression capacitor Radial lead 6800 pF 300 V AC 20 % 1 pc(s)

