Wima MP 3 X2 0,33uF 20% 250V RM22,5 1 pc(s) MP3-X2 suppression capacitor Radial lead 0.33 µF 250 V AC 20 % 22.5 mm (L x

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 250 V AC
Tolerance ± 20 %
Material Metallized paper
Connection Solder pins
Length 28 mm
Width 12 mm
Height 24 mm
CS 22.5 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Dim (L x W x H) 28 x 12 x 24 mm
Type MP 3 X2 0,33uF 20% 250V RM22,5
Product type MP3-X2 suppression capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 250 V AC
Tolerance ± 20 %
Material Metallized paper
Connection Solder pins
Length 28 mm
Width 12 mm
Height 24 mm
CS 22.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors