Wima MP 3 X2 4700pF 20% 275V RM10 1 pc(s) MP3-X2 suppression capacitor Radial lead 4700 pF 275 V AC 20 % 10 mm (L x W x

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 4700 pF
Nominal voltage 275 V AC
Tolerance ± 20 %
Material Metallized paper
Connection Solder pins
Length 13.5 mm
Width 5 mm
Height 10 mm
CS 10 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Dim (L x W x H) 13.5 x 5 x 10 mm
Type MP 3 X2 4700pF 20% 275V RM10
Product type MP3-X2 suppression capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 4700 pF
Nominal voltage 275 V AC
Tolerance ± 20 %
Material Metallized paper
Connection Solder pins
Length 13.5 mm
Width 5 mm
Height 10 mm
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors