Wima MPX20W3100FG00MSSD X2 suppression capacitor Radial lead 0.1 µF 250 V AC 20 % 1 pc(s)

Type Radial lead
Connection Solder pins
Capacity (elec.) 0.1 µF
Nominal voltage 250 V AC
Tolerance ± 20 %
Length 19 mm
Width 10 mm
Height 18 mm
CS 15 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Type MPX20W3100FG00MSSD
Nominal voltage (details) 250 V AC
Capacity (elec.) 0.1 µF
Temperature range -40 - +110 °C
Product type X2 suppression capacitor

Technical data

Type Radial lead
Connection Solder pins
Capacity (elec.) 0.1 µF
Nominal voltage 250 V AC
Tolerance ± 20 %
Length 19 mm
Width 10 mm
Height 18 mm
CS 15 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Radio Interference Suppression Capacitors