Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 1 µF |
Nominal voltage | 250 V AC |
Tolerance ± | 20 % |
Material | Metallized paper |
Connection | Solder pins |
Length | 33 mm |
Width | 20 mm |
Height | 32 mm |
CS | 27.5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +110 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 33 x 20 x 32 mm |
Type | MPX20W4100FM00MSSD |
Product type | MP3-X2 suppression capacitor |
Documents & Downloads
Radio interference suppression capacitors series MP3-X2
- Warranty: 24 months
- Manufacturer: Wima
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors