Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.022 µF |
Tolerance ± | 20 % |
Connection | Solder pins |
Length | 19 mm |
Width | 7 mm |
Height | 15 mm |
CS | 15 mm |
Min. temperature | -40 °C |
Max. temperature | +110 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 19 x 7 x 15 mm |
Type | MPY20W2220FE00MSSD |
Capacity (elec.) | 0.022 µF |
Temperature range | -40 - +110 °C |
Product type | MP3-Y2 suppression capacitor |
Documents & Downloads
Radio interference suppression capacitors series MP3-Y2
- Warranty: 24 months
- Manufacturer: Wima
Comments
According to DIN EN 132 400 / IEC 60384-14/2.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors