Wima SNMPU033307F4CKS00 140 pc(s) MKP thin film capacitor Radial lead 0.33 µF 2000 V DC 10 % 37.5 mm (L x W x H) 41.5 x

  • Item no.: 1162869
  • Manufacturer no.: SNMPU033307F4CKS00

KONDENS. SNUBBER MKP SNMPU033307F4CKS00

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1162869
  • Manufacturer no.: SNMPU033307F4CKS00

KONDENS. SNUBBER MKP SNMPU033307F4CKS00

  • Warranty: 24 months
  • Manufacturer: Wima
Packaging type Bulk
Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 2000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 41.5 mm
Width 19 mm
Height 32 mm
CS 37.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 140 pc(s)
Packaging type (details) Loose Products/EPS Standard
Dim (L x W x H) 41.5 x 19 x 32 mm
Type SNMPU033307F4CKS00
RoHS-compliant Yes
Product type MKP thin film capacitor

Technical data

Packaging type Bulk
Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 2000 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 41.5 mm
Width 19 mm
Height 32 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors