Winding wire hand tool 607130 TRU COMPONENTS 1 pc(s)
Technical data
- Winding pin diameter: 1.6 mm
- Wire hole diameter: 1 mm
- Connection hole diameter: 2 mm
- Connection hole depth_20 mm
- Material: Nylon 66, galvanized iron.
Content | 1 pc(s) |
---|
Winding wire hand tool
Highlights & Details
- For mechanical winding of wire-wrap connections
Delivery
- 1 piece.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Drawcord Coils & Cable Draws