Wireless digital weather station Eurochron EFUS 750 Forecasts for 12 to 24 hours

  • Item no.: 1486672
  • Manufacturer no.: EFUS 750
  • EAN: 4016139093048

This text is machine translated.The weather station serves to display different measuring values, e.g. the indoor/outdoor temperature, the indoor/outdoor air humidity, the air pressure, the amount of rainfall, the wind speed and wind direction. The m…

  • Item no.: 1486672
  • Manufacturer no.: EFUS 750
  • EAN: 4016139093048

This text is machine translated.The weather station serves to display different measuring values, e.g. the indoor/outdoor temperature, the indoor/outdoor air humidity, the air pressure, the amount of rainfall, the wind speed and wind direction. The m…

  • Protection class IPX4
Hub dimensions 136 x 196 x 32 mm
Rain gauge dimensions 140 x 207 x 170 mm
Wind sensor dimensions 214 x 205 mm
Sensor dims 45 x 110 x 20 mm
Max. number of sensors 8
Functions Wind direction , Anemometer , Rain gauge , Lunar phase , Max/min readings , Air pressure , Inside temperature , Inside RH , Apparent temperature (wind chill) , Radio clock (DCF77 ) , Colour display , Date , Outside temperature , Outside RH
Weight (rain gauge) 480 g
Weight (station) 377 g
Weight (thermo/hygro sensor) 51 g
Weight (wind gauge) 228 g
Outdoor humidity 10 | 99 %
Reading range - outdoor temperature -40 - +60 °C
Indoor humidity 10 | 99 %
Reading range - indoor temperature -0 - +60 °C
Reading range - air pressure 300 1100 hPa
Precipitation 0 9999 mm
Wind speed 0 50 m/s
Sensor power supply AA battery (10x), please order separately
Station power supply AA battery (4x), please order separately , Optional , PSU, included
Signal type 433 MHz wireless
Forecasts for 12 to 24 hours
Clock face colour Green-grey
Display Digital
Product type Wireless digital weather station

Technical data

  • Protection class IPX4
Hub dimensions 136 x 196 x 32 mm
Rain gauge dimensions 140 x 207 x 170 mm
Wind sensor dimensions 214 x 205 mm
Sensor dims 45 x 110 x 20 mm
Max. number of sensors 8
Functions Wind direction , Anemometer , Rain gauge , Lunar phase , Max/min readings , Air pressure , Inside temperature , Inside RH , Apparent temperature (wind chill) , Radio clock (DCF77 ) , Colour display , Date , Outside temperature , Outside RH
Weight (rain gauge) 480 g
Weight (station) 377 g
Weight (thermo/hygro sensor) 51 g
Weight (wind gauge) 228 g

Frequently bought together

Similar products

See and discover other items from category Weather stations