Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Wiska 10060727 Cable gland M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
M32
- Material
Polyamide
- Clamp Ø
13 mm
- Terminal Ø (max.)
21 mm
- Thread length
12 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
36 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10060727
- Type
ESKVZ M32 RAL 7035
- Material (details)
Screwing: Polyamide · Shaped packing: EPDM
- Type
ESKVZ M32 RAL 7035
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 532342 Wiska 10060727 Cable gland M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532342 Wiska 10060727 Cable gland M32 Polyamide Grey-white (RAL 7035) 1 pc(s)