
Number (Package size 100 pc(s))
Total (€ 1.09 / piece)
€ 109.24
plus VAT.
Highlights & Details
Plastic cable gland with bend protection M12
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 18 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Black (RAL 9005)
- External thread
M12
- Type
straight
- Material
Polyamide
- Clamp Ø
3 mm
- Terminal Ø (max.)
7 mm
- Thread length
15 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Spanner size
16 mm
- Halogen-free
Yes
- Content
100 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10061215
- Type
ESKVS-L 12
Documents & Downloads
Datasheet
Datasheet 2477548 Wiska 10061215 Cable gland shockproof, with strain relief, with seal M12 Polyamide Black (RAL 9005) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2477548 Wiska 10061215 Cable gland shockproof, with strain relief, with seal M12 Polyamide Black (RAL 9005) 100 pc(s)
Description
SPRINT® cable gland made of high-quality polyamide 6.6 for indoor and outdoor use. Special cap nut with molded anti-kink spiral for use in conjunction with cables that are not fixed.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing in sizes M12 to M32 by molded sealing lip, size M40 to M63 with threaded connection seal. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing in sizes M12 to M32 by molded sealing lip, size M40 to M63 with threaded connection seal. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
A wide range of accessories is available within THE SPRINT® system for special applications.
This text is machine translated.











