
Number (Package size 50 pc(s))
Total (€ 14.61 / piece)
€ 730.25
plus VAT.
14-day return policy included
Highlights & Details
EX brass cable gland NPT 1/2
Our service for you
Technical specifications
- Thread pitch 1.814 mm
- Hexagonal corner dimensions 27 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with strain relief
with seal
- Factory colour
Ecru
- External thread
1/2" NPT
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
16 mm
- Min. temperature
-40 °C
- Max. temperature
+75 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
10101084
- Type
NMSKE 1/2
Documents & Downloads
Datasheet
Datasheet 2478010 Wiska 10101084 Cable gland shockproof, with strain relief, with seal 1/2" NPT Brass (Ni-plated) Ecru 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478010 Wiska 10101084 Cable gland shockproof, with strain relief, with seal 1/2" NPT Brass (Ni-plated) Ecru 50 pc(s)
Description
SPRINT® Ex brass cable gland for indoor and outdoor use.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
Approved according to ATEX and IECEx.
This text is machine translated.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.
A wide range of accessories is available within THE SPRINT® system for special applications.
Approved according to ATEX and IECEx.
This text is machine translated.











