
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 41 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with locknut
with seal
- Factory colour
Ecru
- External thread
M32
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
17 mm
- Terminal Ø (max.)
26.5 mm
- Thread length
15 mm
- Min. temperature
-60 °C
- Max. temperature
+110 °C
IP67
- Spanner size
39 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Ex Zoning
1
2
21
22
- Manufacturer part #
50107572
- Type
OS-A2F-U 32 / M32
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2478605 Wiska 50107572 Cable gland shockproof, with locknut, with seal M32 Brass (Ni-plated) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2478605 Wiska 50107572 Cable gland shockproof, with locknut, with seal M32 Brass (Ni-plated) Ecru 1 pc(s)
Description
Brass cable gland for unshielded cables, sealing on the outer sheath of the cable. Approved according to ATEX and IECEx.
This text is machine translated.
This text is machine translated.











