
Philips LED 871869978673101 LED (monochrome) EEC G (A - G) E-27 6.7 W = 40 W Warm white to cool white App-controlled 1 p

Highlights & Details
Philips LED 871869978673101 LED (monochrome) E-27 6.7 W = 40 W Warm white to cool white
- Power= 6.7 W
- Warm white to cool white
Technical specifications
- Width 200 mm
- Product type
LED (monochrome)
E-27
6.7 W
470 lm
40 W
- Factory colour
Clear
- Radiation angle
0°
- Colour
Warm white to cool white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
App-controlled
- Colour temperature range
Yes
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
200 mm
- Content
1 pc(s)
- Height
289 mm
G (A - G)
- Dim
- Colour rendering
- Colour rendering index
90 Ra
- Weight
360 g
- Bulb shape
G200
- Power range
5 W - 7.4 W
Documents & Downloads
Datasheet
Datasheet 2470060 Philips LED 871869978673101 LED (monochrome) EEC G (A - G) E-27 6.7 W = 40 W Warm white to cool white App-controlled 1 p
User & Safety Instructions
User & Safety Instructions 2470060 Philips LED 871869978673101 LED (monochrome) EEC G (A - G) E-27 6.7 W = 40 W Warm white to cool white App-controlled 1 p
Description
This text is machine translated.
Features
- Smart filament lamp, controlled via the Wiz APP or WizCLICK
- Cold white to warm white light (2700-6500K) and high color reproduction (CRI greater than 90) for vivid colors
- Immediately bright when switched on
- Dimmable via WLAN
Scope of delivery
- 1x lamp












