
WiZ 871869978683001 LED (monochrome) EEC G (A - G) E-27 Globe shape 6 W = 25 W Warm white to neutral white App-controlle

Highlights & Details
WiZ 871869978683001 LED (monochrome) E-27 6 W = 25 W Warm white to neutral white Globe shape
- Power= 6 W
- Warm white to neutral white
Technical specifications
- Width 200 mm
- Product type
LED (monochrome)
E-27
6 W
390 lm
25 W
- Factory colour
Amber
- Radiation angle
0°
Globe shape
- Colour
Warm white to neutral white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Light bulb features
App-controlled
- Colour temperature range
2000 - 5000 K
Yes
15000 h
- Circuits
20000
- Operating voltage
230 V
- Length
200 mm
- Content
1 pc(s)
- Height
289 mm
G (A - G)
Manufacturer-specific
- Colour rendering index
90 Ra
- Weight
360 g
- Bulb shape
G200
- Power range
5 W - 7.4 W
- Colour temperature (max.)
5000 K
- Colour temperature (min.)
2000 K
Documents & Downloads
Datasheet
Datasheet 2470061 WiZ 871869978683001 LED (monochrome) EEC G (A - G) E-27 Globe shape 6 W = 25 W Warm white to neutral white App-controlle
User & Safety Instructions
User & Safety Instructions 2470061 WiZ 871869978683001 LED (monochrome) EEC G (A - G) E-27 Globe shape 6 W = 25 W Warm white to neutral white App-controlle
Description
This text is machine translated.
Features
- Combines high-quality vintage design with advanced smart lighting technology
- Can be controlled via the Wiz APP or WiZCLICK
- Cold white to warm white light (2000-5000K) and high color reproduction (CRI greater than 90) for vivid colors
- Immediately bright when switched on
Scope of delivery
- 1x lamp












