WMF Stelio 0413220011 Milk frother Cromargan 500 W
Comfortable functionality in timeless elegant designWhen it is steaming and foaming, the enjoyment of diverse milk froth specialities is no longer far away. Whether hot cappuccino, latte macchiato, latte coffee, cocoa, chocolate or ice-cold frappé, c…
Comfortable functionality in timeless elegant designWhen it is steaming and foaming, the enjoyment of diverse milk froth specialities is no longer far away. Whether hot cappuccino, latte macchiato, latte coffee, cocoa, chocolate or ice-cold frappé, c…
WMF Stelio milk frother
Comfortable functionality in timeless elegant design
When it is steaming and foaming, the enjoyment of diverse milk froth specialities is no longer far away. Whether hot cappuccino, latte macchiato, latte coffee, cocoa, chocolate or ice-cold frappé, cocktails, ice coffee and desserts — with the 500 watt strong milk frother in the noble Cromargan® housing, perfect milk froth is always possible in no time at all. Three preset programs for warm, cold and hot milk froth, the LED-lit button with one-touch function and the automatic switch-off make frothing a child's play. The filling quantity for milk froth is 150 ml and for warm milk 250 ml. In addition, the non-stick coating as well as the magnetically attached, removable stirrer arm enable an effortless hygienic cleaning.
This text is machine translated.
Highlights & Details
- Noble design made of high-quality Cromargan® matt
- Non-stick coating for easy, hygienic cleaning
- 3 preset programs
Facts
- LED illuminated button with one-touch function
- Automatic switch-off after end of program
- Wireless milk frother with separate device base including cable winding
- Practically removable stirrer arm by magnetic attachment
- Capacity: Milk froth up to 150 ml, hot milk up to 250 ml
Delivery
- Milk Frothers
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Milk Frothers