Wolf Garten Lycos 40/480 V Rechargeable battery Vacuum Mulcher

  • Item no.: 2226944
  • Manufacturer no.: 41AT4BV-650
  • EAN: 4008423913651

The new 40V battery devices impress through the power of a petrol engine, but convince through the advantages of an electric motor: They are quiet in operation, low maintenance and environmentally friendly. The high-performance rechargeable batteries…

  • Item no.: 2226944
  • Manufacturer no.: 41AT4BV-650
  • EAN: 4008423913651

The new 40V battery devices impress through the power of a petrol engine, but convince through the advantages of an electric motor: They are quiet in operation, low maintenance and environmentally friendly. The high-performance rechargeable batteries…

  • 480 m³/h air throughput
  • Collection bag 40 l
Features Mulcher
Functions (garden blowers) Vacuum function , Blow function
Operating type Rechargeable battery
Weight 5700 g
Air speed 260 km/h
Product type Vacuum

Technical data

  • 480 m³/h air throughput
  • Collection bag 40 l
Features Mulcher
Functions (garden blowers) Vacuum function , Blow function
Operating type Rechargeable battery
Weight 5700 g
Air speed 260 km/h
Product type Vacuum

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums