Wolf Garten LYCOS 40V QUICK CHARGER 49AL401-650
4.3 A charging current provides for a particularly fast charging with this quick charger, which is suitable for all 40V-LYCOS batteries. With only one spare battery, you can work with any device in the series without any interruptions!This text is ma…
- Warranty: 24 months
- Manufacturer: Wolf Garten
4.3 A charging current provides for a particularly fast charging with this quick charger, which is suitable for all 40V-LYCOS batteries. With only one spare battery, you can work with any device in the series without any interruptions!This text is ma…
- Warranty: 24 months
- Manufacturer: Wolf Garten
Technical data
Dim | (L x W) 180 mm x 150 mm |
---|---|
Length | 180 mm |
Width | 150 mm |
Charging current (max.) | 4.3 A |
Weight | 1700 g |
Product type | Quick charger |
LYCOS 40V QUICK CHARGER
4.3 A charging current provides for a particularly fast charging with this quick charger, which is suitable for all 40V-LYCOS batteries. With only one spare battery, you can work with any device in the series without any interruptions!
This text is machine translated.
Highlights & Details
- Cooling fan
- 4.3 A charging current provides for fast charging
- Can be used for all batteries of the 40V system
Delivery
- Charger
- User manual
- Warranty: 24 months
- Manufacturer: Wolf Garten
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers