Wolf Garten Rechargeable battery Blower w/o battery 72 V

  • Item no.: 1548243
  • Manufacturer no.: 41AA0BO-650
  • EAN: 4008423874006

The big advantage of all battery devices is obvious: it works wirelessly and with light electric motors. No power cable must be kept aside and be rolled out across the garden - the risk of accident is reduced, the working comfort increases. For this …

  • Item no.: 1548243
  • Manufacturer no.: 41AA0BO-650
  • EAN: 4008423874006

The big advantage of all battery devices is obvious: it works wirelessly and with light electric motors. No power cable must be kept aside and be rolled out across the garden - the risk of accident is reduced, the working comfort increases. For this …

Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 72 V
Technology Li-ion
Capacity 2.5 Ah
Max. battery life 1 h
Charging time 1 h
Air speed 240 km/h
Weight 3.5 kg
Product type Blower

Technical data

Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 72 V
Technology Li-ion
Capacity 2.5 Ah
Max. battery life 1 h
Charging time 1 h
Air speed 240 km/h
Weight 3.5 kg

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums