Wolfcraft 5018000 Disc cutter stand

  • Item no.: 1856581
  • Manufacturer no.: 5018000
  • EAN: 4006885501805

Cut-off stands for angle grinders.

This text is machine translated.

  • Item no.: 1856581
  • Manufacturer no.: 5018000
  • EAN: 4006885501805

Cut-off stands for angle grinders.

This text is machine translated.

Length 330 mm
Width 510 mm
Height 350 mm
Product type Disc cutter stand

Technical data

Length 330 mm
Width 510 mm
Height 350 mm
Product type Disc cutter stand

Frequently bought together

Similar products

See and discover other items from category Angle Grinders