Technical data
Saw blade length | 255 mm |
---|---|
Material (handle) | Wood |
Length | 390 mm |
Height | 90 mm |
Dim | (L x W x H) 390 x 45 x 90 mm |
Content | 1 pc(s) |
Width | 45 mm |
Product type | Laminate saw |
Hand saw
Facts
- The Hand-saw makes it easy short of door frames, ideal for example For clean accounts for newly laid the ground. The angled handle provides self near the ground for adequate cutting freedom of around 180° rotating handle allows a safe lead in any position and the application on both right and left-handed people.
- Warranty: 24 months
- Manufacturer: Wolfcraft
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws