Wolfgang Warmbier ESD box (L x W x H) 250 x 191 x 38 mm 5510.904. A20
The patented safeshiel-verpackungsmaterial exhibits high electric stas tables shielding against electrostatic discharges and fields and is for internal storage as well as for the external transit of endangered electronic components (ESDS).This text i…
- Warranty: 24 months
- Manufacturer: Wolfgang Warmbier
The patented safeshiel-verpackungsmaterial exhibits high electric stas tables shielding against electrostatic discharges and fields and is for internal storage as well as for the external transit of endangered electronic components (ESDS).This text i…
- Warranty: 24 months
- Manufacturer: Wolfgang Warmbier
Technical data
- Label: ESD-warning symbol with text, RESY symbol
Type | 5510.904. A20 |
---|---|
Colour | Blue |
Material | Polyurethane |
Compartments | 1 |
Surface resistance | 10 9 10 10 Ω |
Length | 250 mm |
Width | 191 mm |
Height | 38 mm |
Dim | (L x W x H) 250 x 191 x 38 mm |
Product type | ESD box |
Documents & Downloads
Safety Deposit Box Shield® shipping box, set up
The patented safeshiel-verpackungsmaterial exhibits high electric stas tables shielding against electrostatic discharges and fields and is for internal storage as well as for the external transit of endangered electronic components (ESDS).
This text is machine translated.
Highlights & Details
- Incl. of conducting pink PU-foam (soft)
- High Abschirmeigenschaft against electrostatic discharge and fields
- Indoor and outdoor ceiling permanent conductive and resistant to abrasion
- Good mechanical properties
- Recyclable
- Reusable
- Corrosion free
- Free of heavy metals
- Warranty: 24 months
- Manufacturer: Wolfgang Warmbier
Comments
Meets the requirements of DIN EN 61340-5-1.Frequently bought together
Customer reviews
Similar products
See and discover other items from category ESD Storage & Packaging