WowWee Robotics ROBORAPTOR Toy robot
From the prehistoric past and the limitless future comes a 32" long fusion of technology and wild individuality. Roboraptor is equipped with advanced sensors and technology. It can walk, run or hunt with the lifelike stride of a natural born predator…
- Warranty: 24 months
- Manufacturer: WowWee Robotics
From the prehistoric past and the limitless future comes a 32" long fusion of technology and wild individuality. Roboraptor is equipped with advanced sensors and technology. It can walk, run or hunt with the lifelike stride of a natural born predator…
- Warranty: 24 months
- Manufacturer: WowWee Robotics
Technical data
Age category | 8 years and over |
---|---|
Height | 305 mm |
Length | 267 mm |
Width | 838 mm |
Weight | 2.95 kg |
Dim | (L x W x H) 267 x 838 x 305 mm |
Version | Game robot , Assembled |
Product type | Toy robot |
Documents & Downloads
Roboraptor
From the prehistoric past and the limitless future comes a 32" long fusion of technology and wild individuality.
Roboraptor is equipped with advanced sensors and technology. It can walk, run or hunt with the lifelike stride of a natural born predator. The included remote control will help guide him or may turn him loose to explore on its own. Infrared, sonic and touch sensors help him interact with its environment.
With its advanced artificial intelligence, realistic personality, biomorphic motions, direct control and autonomous behaviors, the age of modern dinosaurs has truly returned with a revenge.
Highlights & Details
- Direct remote control and autonomous behavior mode
- Mulitple touch and sonic sensors
- Fluid bi-pedal motion
Facts
- 3 distinct moods
- Stereo system hearing
- Articulated Arms
- Realistic sound effects
- Powerful jaws that play tug-of-war games, bites and pull
- Head, tail and neck actions
- Remote control walking
Delivery
- Robot Roboraptor
- Remote Control
- User Manual
System Requirements
- Roboraptor App
- Warranty: 24 months
- Manufacturer: WowWee Robotics
Comments
Batteries Required:Robot: 6 x 1.5 V AA (not included)
Remote Control: 3 x 1.5 V AAA (not included)
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Toy Robots