WowWee Robotics Toy robot Version: Assembled
WowWee Robotics CHIPPIES-CHIPPETTE Toy robot 1 pc(s)
- Warranty: 24 months
- Manufacturer: WowWee Robotics
WowWee Robotics CHIPPIES-CHIPPETTE Toy robot 1 pc(s)
- Warranty: 24 months
- Manufacturer: WowWee Robotics
Technical data
Version | Assembled |
---|---|
Age rating | 5 years |
Dim | (Ø x H) 205 mm x 205 mm |
(Ø) | 205 mm |
Height | 205 mm |
Length | 205 mm |
Width | 205 mm |
Manufacturer part # | 3817 |
Weight | 0.69 kg |
Product type | Toy robot |
- Warranty: 24 months
- Manufacturer: WowWee Robotics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Humanoid Robots