Würth Elektronik 36006320S Shielded enclosure 1 pc(s)

  • Temperature range: -40°C to +125 °C
Type SMD
Length 32 mm
Width 32 mm
Colour Ecru
Content 1 pc(s)
Dim (L x W) 32 mm x 32 mm
Type 36006320S
RoHS-compliant Yes
Product type Shielded enclosure

Technical data

  • Temperature range: -40°C to +125 °C
Type SMD
Length 32 mm
Width 32 mm
Colour Ecru
Content 1 pc(s)
Dim (L x W) 32 mm x 32 mm
Type 36006320S
RoHS-compliant Yes
Product type Shielded enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category EMC HF Components