Würth Elektronik 36007400S Shielded enclosure 1 pc(s)

  • Temperature range: -40°C to +125 °C
Type SMD
Length 44.37 mm
Width 44.37 mm
Colour Ecru
Content 1 pc(s)
Dim (L x W) 44.37 mm x 44.37 mm
Type 36007400S
RoHS-compliant Yes
Product type Shielded enclosure

Technical data

  • Temperature range: -40°C to +125 °C
Type SMD
Length 44.37 mm
Width 44.37 mm
Colour Ecru
Content 1 pc(s)
Dim (L x W) 44.37 mm x 44.37 mm
Type 36007400S
RoHS-compliant Yes
Product type Shielded enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category EMC HF Components