Würth Elektronik 3610213126S Shielded enclosure 1 pc(s)

  • Temperature range: -40°C to +125 °C
  • Height: 2.54 mm
Type SMD
Length 13.26 mm
Width 12.3 mm
Colour Ecru
Content 1 pc(s)
Dim (L x W) 13.26 mm x 12.3 mm
Type 3610213126S
RoHS-compliant Yes
Product type Shielded enclosure

Technical data

  • Temperature range: -40°C to +125 °C
  • Height: 2.54 mm
Type SMD
Length 13.26 mm
Width 12.3 mm
Colour Ecru
Content 1 pc(s)
Dim (L x W) 13.26 mm x 12.3 mm
Type 3610213126S
RoHS-compliant Yes
Product type Shielded enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category EMC HF Components