Würth Elektronik 74271151 Ferrite bead cube key protected 417 Ω Cable Ø (max.) 15 mm (L x W x H) 49 x 39 x 35 mm 1 pc(s)
Technical data
Features | key protected |
---|---|
Cable Ø up to | 12 mm |
Cable Ø (max.) | 15 mm |
Impedance at 25 MHz | 223 Ω |
Impedance at 100 MHz | 417 Ω |
Tolerance ± | 25 % |
Length | 49 mm |
Width | 39 mm |
Height | 35 mm |
Weight | 111.5 g |
Colour | White |
---|---|
Min. temperature | -25 °C |
Max. temperature | +105 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 49 x 39 x 35 mm |
Cable Ø range | 12 - 15 mm |
Type | 74271151 |
RoHS-compliant | Yes |
Product type | Ferrite bead cube |
Documents & Downloads
STAR-TEC Ferrite bead cube series
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores