Würth Elektronik 74271251 Ferrite bead cube key protected 525 Ω Cable Ø (max.) 25 mm (L x W x H) 62 x 60 x 55 mm 1 pc(s)

  • Item no.: 1594151
  • Manufacturer no.: 74271251
  • EAN: 2050004985153

STAR-TEC Klappferrit 74271251

  • Item no.: 1594151
  • Manufacturer no.: 74271251
  • EAN: 2050004985153

STAR-TEC Klappferrit 74271251

Features key protected
Cable Ø up to 22 mm
Cable Ø (max.) 25 mm
Impedance at 25 MHz 306 Ω
Impedance at 100 MHz 525 Ω
Tolerance ± 25 %
Length 62 mm
Width 60 mm
Height 55 mm
Weight 380.5 g
Colour White
Min. temperature -25 °C
Max. temperature +105 °C
Content 1 pc(s)
Dim (L x W x H) 62 x 60 x 55 mm
Cable Ø range 22 - 25 mm
Type 74271251
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Cable Ø up to 22 mm
Cable Ø (max.) 25 mm
Impedance at 25 MHz 306 Ω
Impedance at 100 MHz 525 Ω
Tolerance ± 25 %
Length 62 mm
Width 60 mm
Height 55 mm
Weight 380.5 g

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores