Würth Elektronik 74271251S Ferrite bead cube key protected 525 Ω Cable Ø (max.) 25 mm (L x W x H) 62 x 60 x 55 mm 1 pc(s
Technical data
Features | key protected |
---|---|
Cable Ø up to | 22 mm |
Cable Ø (max.) | 25 mm |
Impedance at 25 MHz | 306 Ω |
Impedance at 100 MHz | 525 Ω |
Tolerance ± | 25 % |
Length | 62 mm |
Width | 60 mm |
Height | 55 mm |
Weight | 380.5 g |
Colour | Black |
---|---|
Min. temperature | -25 °C |
Max. temperature | +105 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 62 x 60 x 55 mm |
Cable Ø range | 22 - 25 mm |
Type | 74271251S |
RoHS-compliant | Yes |
Product type | Ferrite bead cube |
Documents & Downloads
STAR-TEC Ferrite bead cube series
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores