Würth Elektronik 850617021001 Supercapacitor (SC) 3 F 2.7 V (Ø x H) 10 mm x 20 mm 1 pc(s)

  • Item no.: 1925750
  • Manufacturer no.: 850617021001
  • EAN: 2050005909967

Würth Elektronik 850617021001 Supercapacitor (SC) 1 pc(s)

  • Item no.: 1925750
  • Manufacturer no.: 850617021001
  • EAN: 2050005909967

Würth Elektronik 850617021001 Supercapacitor (SC) 1 pc(s)

Type Radial lead
Capacity (elec.) 3 F
Nominal voltage 2.7 V
Height 20 mm
(Ø) 10 mm
Min. temperature -40 °C
Max. temperature 65 °C
Content 1 pc(s)
Dim (Ø x H) 10 mm x 20 mm
Type WCAP-STSC Supercapacitors EDLC
RoHS-compliant Yes
Product type Supercapacitor (SC)

Technical data

Type Radial lead
Capacity (elec.) 3 F
Nominal voltage 2.7 V
Height 20 mm
(Ø) 10 mm
Min. temperature -40 °C
Max. temperature 65 °C
Content 1 pc(s)
Dim (Ø x H) 10 mm x 20 mm
Type WCAP-STSC Supercapacitors EDLC

Frequently bought together

Similar products

See and discover other items from category Supercapacitors