Würth Elektronik Kit 885050 Ceramic capacitor set SMD 0402 6.3 V, 10 V, 16 V, 25 V, 50 V 4320 pc(s)
Technical data
Nominal voltage | 6.3 V , 10 V , 16 V , 25 V , 50 V |
---|---|
Material properties | X7R , NPO , X5R |
Content | 4320 pc(s) |
Material | Ceramic |
Type | 0402 |
Type | SMD |
Type | Kit 885050 |
RoHS-compliant | Yes |
Product type | Ceramic capacitor set |
Documents & Downloads
MLCC capacitor Design Kit 0402
Delivery
- Each 60 pieces:
- 8850 1200 5017 470 pF NP0 10V
- 8850 1200 5018 1000 pF NP0 10V
- 885012005034 1.0 pF NP0 25V
- 8850 1200 5035 1.5 pF NP0 25V
- 8850 12005379 2.2 pF NP0 25V
- 8850 1200 50373.3 pF NP0 25V
- 8850 12005038 4.7 pF NP0 25V
- 8850 1200 5039 6.8 pF NP0 25V
- 8850 1200 5040 10 pF NP0 25V
- 8850 120060-15041 15 pF NP0 25V
- 8850 12005042 22 pF NP0 25V
- 8850 1200 5043 33 pF NP0 25V
- 8850 1200 5044 47 pF NP0 25V
- 8850 1200 5045 68 pF NP0 25V
- 8850 12005046 100 pF NP0 25V
- 885012005047 150 pF NP0 25V
- 885012005048 220 pF NP0 25V
- 885012005049 1.0 pF NP0 50V
- 8850 1200 5050 1.5 pF NP0 50V
- 8850 1200 5051 2.2 pF NP0 50V
- 8850 12005379 3.3 pF NP0 50V
- 885012005053 4.7 pF NP0 50V
- 885012005054 6.8 pF NP0 50V
- 885012005055 10 pF NP0 50V
- 885012005056 15 pF NP0 50V
- 8850 1200 5057 22 pF NP0 50V
- 885012005058 33 pF NP0 50V
- 8850 1200 5059 47 pF NP0 50V
- 8850 1200 5060 68 pF NP0 50V
- 8850 120090-15061 100 pF NP0 50V
- 8850 1200 5062 150 pF NP0 50V
- 885012005063 220 pF NP0 50V
- 8850 12205379 68000pF X7R 16V
- 8850 1220 5037100000 pF X7R 16V
- 8850 12205038 100 pF X7R 25V
- 8850 1220 5039 150 pF X7R 25V
- 8850 1220 5040 220 pF X7R 25V
- 8850 122060-15041 330pF X7R 25V
- 8850 12205042 470 pF X7R 25V
- 8850 1220 5043 680 pF X7R 25V
- 8850 1220 5044 1000 pF X7R 25V
- 8850 1220 5045 1500 pF X7R 25V
- 8850 12205046 2200 pF X7R 25V
- 885012205047 3300 pF X7R 25V
- 885012205048 4700 pF X7R 25V
- 885012205049 6800 pF X7R 25V
- 8850 1220 5050 10000 pF X7R 25V
- 8850 1220 5051 15000 pF X7R 25V
- 8850 12205379 22000 pF X7R 25V
- 885012205053 33000pF X7R 25V
- 885012205054 47000pF X7R 25V
- 885012205055 100 pF X7R 50 V
- 885012205056 150 pF X7R 50 V
- 8850 1220 5057 220 pF X7R 50 V
- 885012205058 330pF X7R 50 V
- 8850 1220 5059 470 pF X7R 50 V
- 8850 1220 5060 680 pF X7R 50 V
- 8850 122090-15061 1000 pF X7R 50 V
- 8850 1220 5062 1500 pF X7R 50 V
- 885012205063 2200 pF X7R 50 V
- 885012205064 3300 pF X7R 50 V
- 8850 1220 5065 4700 pF X7R 50 V
- 8850 1220 5066 6800 pF X7R 50 V
- 885012205067 10000 pF X7R 50 V
- 8850 1210 5008 4.7 µF X5R 6.3 V
- 8850 1210 5012 1 µF X5R 10 V
- 8850 1210 5013 2.2 µF X5R 10 V
- 8850 1210 5014 33000 pF X5R 16V
- 8850 1210 5015 47000pF X5R 16V
- 8850 12105016 100000 pF X5R 16V
- 8850 1210 5017 220000 pF X5R 16V
- 8850 1210 5018 100000 pF X5R 25V
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885050 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors