Würth Elektronik Micro-SIM Card connector No. of contacts: 8 693021010811 1 pc(s)

  • Item no.: 1898846
  • Manufacturer no.: 693021010811
  • EAN: 2050005834580

Würth Elektronik 693021010811 Card connector 1 pc(s)

  • Item no.: 1898846
  • Manufacturer no.: 693021010811
  • EAN: 2050005834580

Würth Elektronik 693021010811 Card connector 1 pc(s)

Type 6930 21010811
Compatible with Micro-SIM
No. of contacts 8
Connection Soldering
Length 13.05 mm
Width 16.45 mm
Height 1.20 mm
RoHS-compliant Yes
Product type Card connector

Technical data

Type 6930 21010811
Compatible with Micro-SIM
No. of contacts 8
Connection Soldering
Length 13.05 mm
Width 16.45 mm
Height 1.20 mm
RoHS-compliant Yes
Product type Card connector

Frequently bought together

Similar products

See and discover other items from category Card Slots