Würth Elektronik STAR-RING 7427151S Ferrite bead cube key protected 119 Ω Cable Ø (max.) 14.5 mm (Ø) 40 mm 1 pc(s)

  • Item no.: 1086905
  • Manufacturer no.: 7427151S
  • EAN: 2050002110328

STAR-RING Snap Ferrite

  • Item no.: 1086905
  • Manufacturer no.: 7427151S
  • EAN: 2050002110328

STAR-RING Snap Ferrite

Features key protected
Cable Ø (max.) 14.5 mm
Impedance at 25 MHz 64 Ω
Impedance at 100 MHz 119 Ω
(Ø) 40 mm
Colour Black
Content 1 pc(s)
Dim (Ø) 40 mm
Cable Ø range 14.5 mm (max)
Type STAR-RING 7427151S
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Cable Ø (max.) 14.5 mm
Impedance at 25 MHz 64 Ω
Impedance at 100 MHz 119 Ω
(Ø) 40 mm
Colour Black
Content 1 pc(s)
Dim (Ø) 40 mm
Cable Ø range 14.5 mm (max)
Type STAR-RING 7427151S

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores