Würth Elektronik STAR-RING 7427154S Ferrite bead cube key protected 130 Ω Cable Ø (max.) 16 mm (Ø) 43 mm 1 pc(s)

  • Item no.: 1086909
  • Manufacturer no.: 7427154S
  • EAN: 2050002276079

STAR-RING Snap Ferrite

  • Item no.: 1086909
  • Manufacturer no.: 7427154S
  • EAN: 2050002276079

STAR-RING Snap Ferrite

Features key protected
Cable Ø (max.) 16 mm
Impedance at 25 MHz 71 Ω
Impedance at 100 MHz 130 Ω
(Ø) 43 mm
Colour Black
Content 1 pc(s)
Dim (Ø) 43 mm
Cable Ø range 16 mm (max)
Type STAR-RING 7427154S
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Cable Ø (max.) 16 mm
Impedance at 25 MHz 71 Ω
Impedance at 100 MHz 130 Ω
(Ø) 43 mm
Colour Black
Content 1 pc(s)
Dim (Ø) 43 mm
Cable Ø range 16 mm (max)
Type STAR-RING 7427154S

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores