Würth Elektronik STAR-RING 7427155 Ferrite bead cube key protected 110 Ω Cable Ø (max.) 27 mm (Ø) 55 mm 1 pc(s)

  • Item no.: 1086910
  • Manufacturer no.: 7427155
  • EAN: 2050001983855

STAR-RING Snap Ferrite

  • Item no.: 1086910
  • Manufacturer no.: 7427155
  • EAN: 2050001983855

STAR-RING Snap Ferrite

Features key protected
Cable Ø (max.) 27 mm
Impedance at 25 MHz 55 Ω
Impedance at 100 MHz 110 Ω
(Ø) 55 mm
Colour Grey
Content 1 pc(s)
Dim (Ø) 55 mm
Cable Ø range 27 mm (max)
Type STAR-RING 7427155
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Cable Ø (max.) 27 mm
Impedance at 25 MHz 55 Ω
Impedance at 100 MHz 110 Ω
(Ø) 55 mm
Colour Grey
Content 1 pc(s)
Dim (Ø) 55 mm
Cable Ø range 27 mm (max)
Type STAR-RING 7427155

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores