Würth Elektronik STAR-TEC 74271112S Ferrite bead cube key protected 321 Ω Cable Ø (max.) 6 mm (L x W x H) 40.5 x 18.2 x

  • Item no.: 709104
  • Manufacturer no.: 74271112S
  • EAN: 2050001809193

Key technology for protection against unauthorized removal.

This text is machine translated.

  • Item no.: 709104
  • Manufacturer no.: 74271112S
  • EAN: 2050001809193

Key technology for protection against unauthorized removal.

This text is machine translated.

Features key protected
Cable Ø up to 4.5 mm
Cable Ø (max.) 6 mm
Impedance at 25 MHz 176 Ω
Impedance at 100 MHz 321 Ω
Material Duplex steel
Material properties 4W620
Length 40.5 mm
Width 18.2 mm
Height 23.7 mm
Weight 33.72 g
Colour Black
Min. temperature -25 °C
Max. temperature +105 °C
Content 1 pc(s)
Dim (L x W x H) 40.5 x 18.2 x 23.7 mm
Cable Ø range 4.5 - 6 mm
Type STAR-TEC 74271112S
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Cable Ø up to 4.5 mm
Cable Ø (max.) 6 mm
Impedance at 25 MHz 176 Ω
Impedance at 100 MHz 321 Ω
Material Duplex steel
Material properties 4W620
Length 40.5 mm
Width 18.2 mm
Height 23.7 mm

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores