Würth Elektronik STAR-TEC 74271131 Ferrite bead cube key protected 246 Ω Cable Ø (max.) 7.5 mm (L x W x H) 40.5 x 21 x 2
Key technology for protection against unauthorized removal.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Key technology for protection against unauthorized removal.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | key protected |
---|---|
Cable Ø up to | 6 mm |
Cable Ø (max.) | 7.5 mm |
Impedance at 25 MHz | 145 Ω |
Impedance at 100 MHz | 246 Ω |
Material | Duplex steel |
Material properties | 4W620 |
Length | 40.5 mm |
Width | 21 mm |
Height | 24.5 mm |
Weight | 32.46 g |
---|---|
Colour | Grey |
Min. temperature | -25 °C |
Max. temperature | +105 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 40.5 x 21 x 24.5 mm |
Cable Ø range | 6 - 7.5 mm |
Type | STAR-TEC 74271131 |
RoHS-compliant | Yes |
Product type | Ferrite bead cube |
Documents & Downloads
STAR-TEC Ferrite bead cube with key technology
Key technology for protection against unauthorized removal.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
Key please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores