Type Snap-in
Capacity (elec.) 120 µF
Lifespan
3000 h
Content 1 pc(s)
Dim (Ø x H) 22 mm x 36 mm
(Ø) 22 mm
Height 36 mm
Material Aluminium
Type WCAP-AIE8 861221483004
Nominal voltage 450 V
CS 10 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -25 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 120 µF
Lifespan
3000 h
Content 1 pc(s)
Dim (Ø x H) 22 mm x 36 mm
(Ø) 22 mm
Height 36 mm
Material Aluminium
Type WCAP-AIE8 861221483004
Nominal voltage 450 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors