Würth Elektronik WCAP-AIL5 861111484017 Electrolytic capacitor Snap-in 10 mm 150 µF 450 V 20 % (Ø x H) 25 mm x 31 mm 1
Technical data
Type | Snap-in |
---|---|
Capacity (elec.) | 150 µF |
Lifespan | 2000 h |
Content | 1 pc(s) |
Dim | (Ø x H) 25 mm x 31 mm |
(Ø) | 25 mm |
Height | 31 mm |
Material | Aluminium |
Type | WCAP-AIL5 861111484017 |
Nominal voltage | 450 V |
CS | 10 mm |
---|---|
Tolerance ± | 20 % |
RoHS-compliant | Yes |
Max. temperature | +105 °C |
Min. temperature | -25 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Aluminum capacitor WCAP-AIL 5
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 861111484017 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors