Würth Elektronik WCAP-ASLI 865080440001 Electrolytic capacitor SMD 6.8 µF 25 V 20 % (Ø x H) 4 mm x 5.5 mm 1 pc(s)

  • Item no.: 1280451
  • Manufacturer no.: 865080440001
  • EAN: 2050002811133

WCAP-ASLI ALU ELEC CAPS 865080440001

  • Item no.: 1280451
  • Manufacturer no.: 865080440001
  • EAN: 2050002811133

WCAP-ASLI ALU ELEC CAPS 865080440001

Type SMD
Capacity (elec.) 6.8 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 4 mm
Height 5.5 mm
Material Aluminium
Type WCAP-ASLI 865080440001
Nominal voltage 25 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 6.8 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 4 mm
Height 5.5 mm
Material Aluminium
Type WCAP-ASLI 865080440001
Nominal voltage 25 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors