Würth Elektronik WCAP-ASLI 865080643008 Electrolytic capacitor SMD 22 µF 50 V 20 % (Ø x H) 6.3 mm x 5.5 mm 1 pc(s)

  • Item no.: 1280476
  • Manufacturer no.: 865080643008
  • EAN: 2050002811379

WCAP-ASLI ALU ELEC CAPS 865080643008

  • Item no.: 1280476
  • Manufacturer no.: 865080643008
  • EAN: 2050002811379

WCAP-ASLI ALU ELEC CAPS 865080643008

Type SMD
Capacity (elec.) 22 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 6.3 mm
Height 5.5 mm
Material Aluminium
Type WCAP-ASLI 865080643008
Nominal voltage 50 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 22 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 6.3 mm
Height 5.5 mm
Material Aluminium
Type WCAP-ASLI 865080643008
Nominal voltage 50 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors