Würth Elektronik WCAP-ATET 860130578007 Electrolytic capacitor Radial lead 5 mm 330 µF 35 V 20 % (Ø x H) 13 mm x 20 mm

  • Item no.: 1281459
  • Manufacturer no.: 860130578007
  • EAN: 2050002820890

WCAP-ATET ALU ELEC CAPS 860130578007

  • Item no.: 1281459
  • Manufacturer no.: 860130578007
  • EAN: 2050002820890

WCAP-ATET ALU ELEC CAPS 860130578007

Type Radial lead
Capacity (elec.) 330 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 13 mm x 20 mm
(Ø) 13 mm
Height 20 mm
Material Aluminium
Type WCAP-ATET 860130578007
Nominal voltage 35 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +125 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 330 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 13 mm x 20 mm
(Ø) 13 mm
Height 20 mm
Material Aluminium
Type WCAP-ATET 860130578007
Nominal voltage 35 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors