Würth Elektronik WCAP-ATET 860131278007 Electrolytic capacitor Radial lead 5 mm 22 µF 350 V 20 % (Ø x H) 13 mm x 25 mm

  • Item no.: 1281487
  • Manufacturer no.: 860131278007
  • EAN: 2050002821170

WCAP-ATET ALU ELEC CAPS 860131278007

  • Item no.: 1281487
  • Manufacturer no.: 860131278007
  • EAN: 2050002821170

WCAP-ATET ALU ELEC CAPS 860131278007

Type Radial lead
Capacity (elec.) 22 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 13 mm x 25 mm
(Ø) 13 mm
Height 25 mm
Material Aluminium
Type WCAP-ATET 860131278007
Nominal voltage 350 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +125 °C
Min. temperature -25 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 22 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 13 mm x 25 mm
(Ø) 13 mm
Height 25 mm
Material Aluminium
Type WCAP-ATET 860131278007
Nominal voltage 350 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors