Würth Elektronik WCAP-ATG5 860020581025 Electrolytic capacitor Radial lead 7.5 mm 3900 µF 35 V 20 % (Ø x H) 18 mm x 31.

  • Item no.: 1280798
  • Manufacturer no.: 860020581025
  • EAN: 2050002814592

WCAP-ATG5 ALU ELEC CAPS 860020581025

  • Item no.: 1280798
  • Manufacturer no.: 860020581025
  • EAN: 2050002814592

WCAP-ATG5 ALU ELEC CAPS 860020581025

Type Radial lead
Capacity (elec.) 3900 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 18 mm
Height 31.5 mm
Material Aluminium
Type WCAP-ATG5 860020581025
Nominal voltage 35 V
CS 7.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 3900 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 18 mm
Height 31.5 mm
Material Aluminium
Type WCAP-ATG5 860020581025
Nominal voltage 35 V
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors