Würth Elektronik WCAP-ATG8 860010281030 Electrolytic capacitor Radial lead 7.5 mm 15000 µF 10 V 20 % (Ø x H) 18 mm x 35

  • Item no.: 1278765
  • Manufacturer no.: 860010281030
  • EAN: 2050002794528

WCAP-ATG8 ALU ELEC CAPS 860010281030

  • Item no.: 1278765
  • Manufacturer no.: 860010281030
  • EAN: 2050002794528

WCAP-ATG8 ALU ELEC CAPS 860010281030

Type Radial lead
Capacity (elec.) 15000 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 18 mm
Height 35.5 mm
Material Aluminium
Type WCAP-ATG8 860010281030
Nominal voltage 10 V
CS 7.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 15000 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 18 mm
Height 35.5 mm
Material Aluminium
Type WCAP-ATG8 860010281030
Nominal voltage 10 V
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors